1-216602-6 | AMP

Socket header, 16 pole, pitch 2.54 mm, angled, green, 1-216602-6

Order No.: 59F5738
EAN: 4099891006716
MPN:
1-216602-6
1-0216602-6
1-216602-6 AMP PCB Connection Systems
Image may differ

Socket headers, angled, type TE Connectivity/AMP Modu II.

With 2.54 mm grid. Single-row, stackable without grid loss; Contacts: CuSn. Contact finish: in the plug-in area gold-plated on nickel primer, in the solder area tinned on nickel primer. Housing: polyester, green, self-extinguishing to UL 94 V-0. Insertion direction: sideways.

Type: 1–0216602–6, 16–pole

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 16 pole
Grid 2.54 mm
Connection PCB connection
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes