1-216602-2 | AMP
Socket header, 12 pole, pitch 2.54 mm, angled, green, 1-216602-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5696 € *
Available in 12 Days: 1,122 pcs. - if ordered today
Total Price:
4.57 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5696 €
10 pcs.
4.2364 €
50 pcs.
3.9389 €
100 pcs.
3.6890 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Mount Receptacle, 1-216602-2, AMP
PCB Mount Receptacle, Right Angle, Board-to-Board, 12 Position, 2.54 mm Centerline, Gold (Au), Through Hole - Solder, AMPMODU HV-100/HV-190.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 12 pole | |
| Grid | 2.54 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 3 A | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PL |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |