1-215911-6 | AMP

Socket header, 16 pole, pitch 2.54 mm, angled, gray, 1-215911-6

Order No.: 56F6207
EAN: 4099891000721
MPN:
1-215911-6
1-0215911-6
Series: AMP-LATCH
1-215911-6 AMP PCB Connection Systems Image 1
1-215911-6 AMP PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
2.4038 € *
Available: 25 pcs.
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4038 €
10 pcs.
2.1777 €
50 pcs.
1.9992 €
*incl. VAT plus shipping costs
Subject to prior sale

Insulation displacement connectors, type TE Connectivity/AMP-Latch.

Female connectors, type ..-0215.

For ribbon cables with DIN 41651 polarity slots and with center polarity; Housing: polyester, gray, self-extinguishing to UL 94 V-0. Operating current: max. 1 A. Dielectric strenght: 500 VAC. Operating temperature: -55 to + 105 °C. Contacts: CuSn, Au 0.2. Insulation displacement area: 2.5 µ tin over 1.3 µ Ni. Grid: 1,27 m. Standards: DIN 41651, DIN 41611, UL, MiL-C-83503. Dimension 2 (10.7 mm) is the height after press-fit mounting on the cable.

With performance class 3, type ..-0215.

Type: 1-0215911-6, 16-pole, A 17.8/B 19.1 mm

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 16 pole
Grid 2.54 mm
Connection IDC connection
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour gray
Logistics
Property Value
Country of origin HU
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes