1-215570-0 | AMP

Pin header, 10 pole, pitch 1.27 mm, straight, red, 1-215570-0

Order No.: 58F4266
EAN: 4099891002817
MPN:
1-215570-0
1-0215570-0
Series: Micro-MaTch
1-215570-0 AMP PCB Connection Systems Image 1
1-215570-0 AMP PCB Connection Systems Image 2
1-215570-0 AMP PCB Connection Systems Image 3
1-215570-0 AMP PCB Connection Systems Image 4
1-215570-0 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5712 € *
Available in 12 Days: 2,500 pcs. - if ordered today
Total Price:
1,428.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
2500 pcs.
0.5712 €

PCB connectors, type TE Connectivity/AMP Micro-Match.

With 1.27 mm grid. Particularly compact. Housing: PTB, 20 % GV, compliant with UL 94 V-0. Contacts: tin bronze, compliant with DIN 17662/17670, tinned, fully encapsulated. Minimum contact force: 2.0 N. Safe from frictional corrosion through additional positioning spring. Standards and certifications: IEC 512, IEC 68, with UL approbation.

PCB connectors with cage clamp terminals

For PCB mounting.

Technical attributes (type, number of poles): 1-0215570-0, 10-pole

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 1.27 mm
Connection IDC connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 100 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour red
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes