1-215464-2 | AMP

Pin header, 12 pole, pitch 1.27 mm, straight, red, 1-215464-2

Order No.: 58F4228
EAN: 4099891002626
MPN:
1-215464-2
1-0215464-2
Series: Micro-MaTch
1-215464-2 AMP PCB Connection Systems Image 1
1-215464-2 AMP PCB Connection Systems Image 2
1-215464-2 AMP PCB Connection Systems Image 3
1-215464-2 AMP PCB Connection Systems Image 4
1-215464-2 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5355 € *
Standard delivery time from the manufacturer is: 38 Weeks
Total Price:
5,355.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
10000 pcs.
0.5355 €

PCB connectors, type TE Connectivity/AMP Micro-Match.

With 1.27 mm grid. Particularly compact. Housing: PTB, 20 % GV, compliant with UL 94 V-0. Contacts: tin bronze, compliant with DIN 17662/17670, tinned, fully encapsulated. Minimum contact force: 2.0 N. Safe from frictional corrosion through additional positioning spring. Standards and certifications: IEC 512, IEC 68, with UL approbation.

PCB male connectors, male

For PCB mounting.

Technical attributes (type, number of poles): 1-0215464-2, 12-pole

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 1.27 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 230 V
Rated current 1.5 A
Additional parts equipped
Number of rows 2
Colour red
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes