1-215299-6 | AMP

Socket header, 16 pole, pitch 2.54 mm, straight, green, 1-215299-6

Order No.: 37P6073
EAN: 4099889959345
MPN:
1-215299-6
1-215299-6 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9635 € *
Standard delivery time from the manufacturer is: 43 Weeks
Total Price:
2,199.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1120 pcs.
1.9635 €

PCB Connection System, 1-215299-6, AMP

Board-to-Board, Printed Circuit Board, Vertical, 16 Position

Technical Data

  • Contact Shape & Form: Square
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Polyester - GF
  • Housing Color: green
  • Orientation: straight
  • Number of positions: 16
  • Operating Temperature Range: -65 – 125 °C,-55 – 105 °C
  • Rated current: 3 A
  • Centerline (Pitch): 2.54 mm
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 16 pole
Grid 2.54 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 3 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366910
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes