1-1969614-8 | AMP

Socket housing, 18 pole, pitch 4.2 mm, straight, natural, 1-1969614-8

Order No.: 71F5008
MPN:
1-1969614-8
Power to the Board 18P RCPT VAL-U-LOK V0
Series: VAL-U-LOK
1-1969614-8 AMP PCB Connection Systems Image 1
1-1969614-8 AMP PCB Connection Systems Image 2
1-1969614-8 AMP PCB Connection Systems Image 3
1-1969614-8 AMP PCB Connection Systems Image 4
1-1969614-8 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 20 Weeks
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4046 €
100 pcs.
0.3808 €
500 pcs.
0.3570 €
1000 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1-1969614-8, AMP

18 Position, Receptacle, Housing, Crimp, Wire-to-Wire, UL 94V-0, 4.2 mm Centerline, 2 Row, 600 VAC, Wire & Cable, Power & Signal.

Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 18 pole
Grid 4.2 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Number of rows 2
Colour natural
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No