1-1969186-1 | AMP
Socket housing, 1 pole, straight, black, 1-1969186-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
5 pcs.
0.3332 €
50 pcs.
0.3094 €
100 pcs.
0.2975 €
200 pcs.
0.2856 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket housing, 1-1969186-1, AMP
Receptacle Terminal Housing, 1 Position, Straight, Black, UL 94V-0, Nylon, Carton, -40 - 130 °C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 1 pole | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | No | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |