1-1939995-0 | AMP
Pin header, 40 pole, pitch 2 mm, straight, black, 1-1939995-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.0562 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
38.06 € *
Price list
Quantity
Price per unit*
1 pcs.
38.0562 €
5 pcs.
35.6762 €
10 pcs.
33.5818 €
25 pcs.
31.7135 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 1-1939995-0, AMP
PCB Mount Header, Vertical, Wire-to-Board, 40 Position, 2 mm Centerline, Fully Shrouded, Gold (Au), Surface Mount.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 40 pole | |
| Grid | 2 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated current | 3 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |