1-1827872-5 | AMP

Pin header, 30 pole, pitch 2 mm, straight, black, 1-1827872-5

Order No.: 59F1042
MPN:
1-1827872-5
Headers&Wire Housings HDR VT 30P KEY-X AU
Series: Dynamic 1000
1-1827872-5 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.1039 € *
Available in 12 Days: 860 pcs. - if ordered today
Total Price:
8.10 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1039 €
10 pcs.
7.2590 €
50 pcs.
6.7949 €
100 pcs.
6.3784 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 1-1827872-5, AMP

PCB Mount Header, Vertical, Wire-to-Board, 30 Position, 2 mm Centerline, Fully Shrouded, Gold (Au).

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 30 pole
Grid 2 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Rated current 3 A
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes