1-179960-3 | AMP

Pin header, 6 pole, pitch 10.16 mm, straight, black, 1-179960-3

Order No.: 59F1053
MPN:
1-179960-3
Headers&Wire Housings HDR ASSY 6P V X
Series: Dynamic 5000
1-179960-3 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.8377 € *
Available in 12 Days: 1,221 pcs. - if ordered today
Total Price:
18.84 € *
Price list
Quantity
Price per unit*
1 pcs.
18.8377 €
10 pcs.
16.8861 €
25 pcs.
15.7913 €
50 pcs.
14.8393 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 1-179960-3, AMP

PCB Mount Header, Vertical, Wire-to-Board, 6 Position, 10.16 mm Centerline, Fully Shrouded, Gold (Au).

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 10.16 mm
Connection solder connection
Orientation straight
contact surface gold-plated
Rated current 30 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes