1-179960-2 | AMP
Pin header, 6 pole, pitch 10.16 mm, straight, black, 1-179960-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.0868 € *
Available: 10 pcs.
Available in 12 Days: 209 pcs. - if ordered today
Total Price:
21.09 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0868 €
2 pcs.
19.7302 €
5 pcs.
18.5402 €
10 pcs.
17.2312 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 1-179960-2, AMP
Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 6 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Contact Base Material: Copper Alloy
- Housing Material: Polyester - GF
- Housing Color: black
- Orientation: straight
- Number of positions: 6
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 30 A
- Centerline (Pitch): 10.16 mm
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 10.16 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 630 V | |
| Rated current | 30 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |