1-179228-3 | AMP

Socket housing, 13 pole, pitch 2 mm, straight, natural, 1-179228-3

Order No.: 59F1009
MPN:
1-179228-3
Headers&Wire Housings RCPT 13 POS CRIMP 2mm
Series: CT
1-179228-3 AMP PCB Connection Systems Image 1
1-179228-3 AMP PCB Connection Systems Image 2
1-179228-3 AMP PCB Connection Systems Image 3
1-179228-3 AMP PCB Connection Systems Image 4
1-179228-3 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.8211 € *
Available in 12 Days: 14,527 pcs. - if ordered today
Total Price:
0.82 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8211 €
10 pcs.
0.7378 €
50 pcs.
0.7021 €
100 pcs.
0.6545 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 1-179228-3, AMP

13 Position, Receptacle, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-0, 2 mm Centerline, 1 Row, 125 VAC, Wire & Cable.

Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 13 pole
Grid 2 mm
Connection crimp connection
Orientation straight
Rated voltage 125 V
Rated current 4 A
Number of rows 1
Colour natural
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No