1-179188-2 | AMP

Pin header, 8 pole, pitch 3.81 mm, angled, black, 1-179188-2

Order No.: 59F1148
MPN:
1-179188-2
Headers&Wire Housings H HDR SMT 8P SGL
Series: Dynamic 3000
1-179188-2 AMP PCB Connection Systems Image 1
1-179188-2 AMP PCB Connection Systems Image 2
1-179188-2 AMP PCB Connection Systems Image 3
1-179188-2 AMP PCB Connection Systems Image 4
1-179188-2 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.6152 € *
Available in 12 Days: 1,491 pcs. - if ordered today
Total Price:
9.62 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6152 €
10 pcs.
9.0202 €
50 pcs.
8.4847 €
100 pcs.
8.1277 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 1-179188-2, AMP

PCB Mount Header, Horizontal, Wire-to-Board, 8 Position, 3.81 mm Centerline, Fully Shrouded, Gold (Au), Surface Mount.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 3.81 mm
Connection SMD
Orientation angled
contact surface gold-plated
Rated voltage 250 V
Rated current 15 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes