1-178315-5 | AMP
Pin header, 5 pole, pitch 3.81 mm, straight, black, 1-178315-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6537 € *
Available in 12 Days: 7,854 pcs. - if ordered today
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6537 €
10 pcs.
2.4633 €
25 pcs.
2.2967 €
50 pcs.
2.0944 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 1-178315-5, AMP
Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 5 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Male
- Housing Material: Polyester GF
- Housing Color: black
- Orientation: straight
- Number of positions: 5
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Rated current: 15 A
- Centerline (Pitch): 3.81 mm
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 5 pole | |
| Grid | 3.81 mm | |
| Connection | PCB connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 15 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |