1-178313-2 | AMP

Pin header, 3 pole, pitch 3.81 mm, straight, black, 1-178313-2

Order No.: 38P7027
EAN: 4099889974508
MPN:
1-178313-2
Series: DYNAMIC
1-178313-2 AMP PCB Connection Systems Image 1
1-178313-2 AMP PCB Connection Systems Image 2
1-178313-2 AMP PCB Connection Systems Image 3
1-178313-2 AMP PCB Connection Systems Image 4
1-178313-2 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2249 € *
Available in 12 Days: 16,641 pcs. - if ordered today
Total Price:
3.22 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2249 €
10 pcs.
2.9988 €
25 pcs.
2.7965 €
50 pcs.
2.5466 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 1-178313-2, AMP

Wire-to-Board, Printed Circuit Board, Shrouded, Vertical, 3 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Male
  • Housing Material: Polyester GF
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 3
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Rated current: 12 A
  • Centerline (Pitch): 3.81 mm
  • Row-to-Row Spacing: 7.62 mm [0.299 in]
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 3.81 mm
Connection PCB connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Breakable No
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes