1-178298-3 | AMP

Pin header, 10 pole, pitch 3.81 mm, angled, black, 1-178298-3

Order No.: 59F1146
MPN:
1-178298-3
Headers&Wire Housings DINAMIC D-3 HDR ASSY
Series: Dynamic 3000
1-178298-3 AMP PCB Connection Systems Image 1
1-178298-3 AMP PCB Connection Systems Image 2
1-178298-3 AMP PCB Connection Systems Image 3
1-178298-3 AMP PCB Connection Systems Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.4010 € *
Available in 12 Days: 3,144 pcs. - if ordered today
Total Price:
9.40 € *
Price list
Quantity
Price per unit*
1 pcs.
9.4010 €
10 pcs.
8.4371 €
50 pcs.
7.8897 €
100 pcs.
7.4137 €
*incl. VAT plus shipping costs
Subject to prior sale

Pin header, 1-178298-3, AMP

PCB Mount Header, Horizontal, Wire-to-Board, 10 Position, 3.81 mm Centerline, Fully Shrouded, Gold (Au).

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 3.81 mm
Connection solder connection
Orientation angled
contact surface gold-plated
Rated current 8 A
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes