1-178295-5 | AMP
Pin header, 5 pole, pitch 3.81 mm, angled, black, 1-178295-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7608 € *
Available in 12 Days: 2,176 pcs. - if ordered today
Total Price:
2.76 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7608 €
10 pcs.
2.5585 €
50 pcs.
2.3800 €
100 pcs.
2.2253 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 1-178295-5, AMP
PCB Mount Header, Horizontal, Wire-to-Board, 5-Positions, 3.81 mm Centerline, Fully Shrouded, Tin (Sn).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 5 pole | |
| Grid | 3.81 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 15 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |