1-178295-3 | AMP
Pin header, 5 pole, pitch 3.81 mm, angled, black, 1-178295-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8909 € *
Available in 12 Days: 4,029 pcs. - if ordered today
Pin header, 1-178295-3, AMP
PCB Mount Header, Horizontal, Wire-to-Board, 5-Positions, 3.81 mm Centerline, Fully Shrouded, Gold (Au).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 5 pole | |
| Grid | 3.81 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 15 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Breakable | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |