1-178288-8 | AMP

Socket header, 10 pole, pitch 3.81 mm, straight, black, 1-178288-8

Order No.: 38P7036
EAN: 4099889974560
MPN:
1-178288-8
Series: DYNAMIC
1-178288-8 AMP PCB Connection Systems Image 1
1-178288-8 AMP PCB Connection Systems Image 2
1-178288-8 AMP PCB Connection Systems Image 3
1-178288-8 AMP PCB Connection Systems Image 4
1-178288-8 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.5589 € *
Available in 12 Days: 705 pcs. - if ordered today
Total Price:
1.56 € *
Price list
Quantity
Price per unit*
1 pcs.
1.5589 €
10 pcs.
1.4399 €
25 pcs.
1.3447 €
50 pcs.
1.2257 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 1-178288-8, AMP

Wire-to-Board, Wire-to-Panel, Wire-to-Wire, Wire & Cable, 10 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Polyester GF
  • Housing Color: black
  • Number of positions: 10
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 3.81 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 3.81 mm
Connection crimp connection
Orientation straight
Rated voltage 250 V
Additional parts unequipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes