1-178288-4 | AMP

Socket housing, 4 pole, pitch 3.81 mm, straight, black, 1-178288-4

Order No.: 38P7042
EAN: 4099889974621
MPN:
1-178288-4
Series: DYNAMIC
1-178288-4 AMP PCB Connection Systems Image 1
1-178288-4 AMP PCB Connection Systems Image 2
1-178288-4 AMP PCB Connection Systems Image 3
1-178288-4 AMP PCB Connection Systems Image 4
1-178288-4 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0710 € *
Available in 12 Days: 1,780 pcs. - if ordered today
Total Price:
1.07 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0710 €
10 pcs.
0.9996 €
25 pcs.
0.9282 €
50 pcs.
0.8449 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 1-178288-4, AMP

Wire-to-Board, Wire & Cable, 4 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Polyester GF
  • Housing Color: black
  • Orientation: straight
  • Number of positions: 4
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 3.81 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 4 pole
Grid 3.81 mm
Connection crimp connection
Orientation straight
Rated voltage 250 V
Additional parts unequipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin IN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes