1-178141-2 | AMP
Pin header, 6 pole, pitch 3.81 mm, straight, black, 1-178141-2
Order No.: 59F327
MPN:
1-178141-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8322 € *
Available in 12 Days: 220 pcs. - if ordered today
PCB connector, 1-178141-2, AMP
PCB mount header, vertical, Wire-to-Board, 6 Positions, 3.81 mm centerline, Fully Shrouded, Gold (Au).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 3.81 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 9.5 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |