1-178139-2 | AMP
Pin header, 6 pole, pitch 5.08 mm, angled, black, 1-178139-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3554 € *
Available in 12 Days: 1,200 pcs. - if ordered today
Total Price:
4.36 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3554 €
10 pcs.
4.0341 €
50 pcs.
3.7604 €
100 pcs.
3.5105 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 1-178139-2, AMP
PCB Mount Header, Horizontal, Wire-to-Board, 6-Positions, 5.08 mm Centerline, Fully Shrouded, Gold (Au).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 5.08 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 600 V | |
| Rated current | 8 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Breakable | No | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | IN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |