1-178138-2 | AMP
Pin header, 3 pole, pitch 5.08 mm, angled, black, 1-178138-2
Order No.: 59F1136
MPN:
1-178138-2
Headers&Wire Housings 3 POS HDR R/A 15 AU KEY X
Series: Dynamic 3000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4038 € *
Available in 12 Days: 2,484 pcs. - if ordered today
Total Price:
2.40 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4038 €
10 pcs.
2.2491 €
50 pcs.
2.1063 €
100 pcs.
1.9873 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 1-178138-2, AMP
PCB Mount Header, Horizontal, Wire-to-Board, 3 Position, 5.08 mm Centerline, Fully Shrouded.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 5.08 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Rated current | 12 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |