1-178137-3 | AMP
Pin header, 6 pole, pitch 3.81 mm, angled, black, 1-178137-3
Order No.: 59F1052
MPN:
1-178137-3
Headers&Wire Housings HDR 6 POS R/A 30 AU KEY XX
Series: Dynamic 3000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8552 € *
Available in 12 Days: 1,918 pcs. - if ordered today
Total Price:
4.86 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8552 €
10 pcs.
4.3554 €
50 pcs.
4.0698 €
100 pcs.
3.8199 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 1-178137-3, AMP
PCB Mount Header, Horizontal, Wire-to-Board, 6 Position, 3.81 mm Centerline, Fully Shrouded.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 6 pole | |
| Grid | 3.81 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Rated current | 8 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |