1-178128-4 | AMP

Socket header, 4 pole, pitch 5.08 mm, straight, black, 1-178128-4

Order No.: 38P7080
EAN: 4099889974959
MPN:
1-178128-4
Series: DYNAMIC
1-178128-4 AMP PCB Connection Systems Image 1
1-178128-4 AMP PCB Connection Systems Image 2
1-178128-4 AMP PCB Connection Systems Image 3
1-178128-4 AMP PCB Connection Systems Image 4
1-178128-4 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6426 € *
Available: 495 pcs.
Available in 12 Days: 27,923 pcs. - if ordered today
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
10 pcs.
0.5950 €
25 pcs.
0.5593 €
50 pcs.
0.5117 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 1-178128-4, AMP

Wire-to-Board, Wire-to-Panel, Wire-to-Wire, Wire & Cable, 4 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Polyester GF
  • Housing Color: black
  • Number of positions: 4
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 5.08 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 5.08 mm
Connection crimp connection
Orientation straight
Rated voltage 600 V
Additional parts unequipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin TH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes