1-177648-7 | AMP
Plug housing, 8 pole, pitch 3.81 mm, straight, black, 1-177648-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2610 € *
Available in 12 Days: 26,350 pcs. - if ordered today
Total Price:
2.26 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2610 €
10 pcs.
2.1063 €
25 pcs.
1.9635 €
50 pcs.
1.7850 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 1-177648-7, AMP
Wire-to-Wire, Wire & Cable, 8 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Male
- Housing Material: Polyester GF
- Housing Color: black
- Number of positions: 8
- Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
- Centerline (Pitch): 3.81 mm
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | pin | |
| Pin number | 8 pole | |
| Grid | 3.81 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Rated voltage | 250 V | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |