1-177648-5 | AMP

Plug housing, 5 pole, pitch 3.81 mm, straight, black, 1-177648-5

Order No.: 38P6984
EAN: 4099889974317
MPN:
1-177648-5
Series: DYNAMIC
1-177648-5 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2614 € *
Available in 12 Days: 52,398 pcs. - if ordered today
Total Price:
1.26 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2614 €
10 pcs.
1.1662 €
25 pcs.
1.0948 €
50 pcs.
0.9877 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 1-177648-5, AMP

Wire-to-Wire, Wire & Cable, 5 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Housing Material: Polyester GF
  • Housing Color: black
  • Number of positions: 5
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 3.81 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version plug housing
Contact type pin
Pin number 5 pole
Grid 3.81 mm
Connection crimp connection
Orientation straight
Rated voltage 250 V
Additional parts unequipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin TH
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes