1-1747535-3 | AMP

Plug housing, 3 pole, pitch 6.35 mm, straight, black, 1-1747535-3

Order No.: 38P7335
EAN: 4099889975987
MPN:
1-1747535-3
Series: DYNAMIC
1-1747535-3 AMP PCB Connection Systems Image 1
1-1747535-3 AMP PCB Connection Systems Image 2
1-1747535-3 AMP PCB Connection Systems Image 3
1-1747535-3 AMP PCB Connection Systems Image 4
1-1747535-3 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.0099 € *
Available in 12 Days: 700 pcs. - if ordered today
Total Price:
5.01 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0099 €
10 pcs.
4.6529 €
25 pcs.
4.3435 €
50 pcs.
3.9508 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 1-1747535-3, AMP

Wire-to-Panel, Wire & Cable, 3 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Male
  • Housing Material: Polyester GF
  • Housing Color: black
  • Number of positions: 3
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 6.35 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version plug housing
Contact type tab
Pin number 3 pole
Grid 6.35 mm
Connection crimp connection
Orientation straight
Rated voltage 600 V
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes