1-1747500-2 | AMP
Connector, straight, 1-1747500-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7715 € *
Available in 12 Days: 227 pcs. - if ordered today
Total Price:
5.77 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7715 €
10 pcs.
5.3550 €
25 pcs.
4.9980 €
50 pcs.
4.5458 €
*incl. VAT plus shipping costs
Subject to prior sale
Tab contact, 1-1747500-2, AMP
Connector contact, Tab, Component-to-Wire, 14-12 AWG Wire size, 2.08-3.62 mm² Wire size, Gold, Reel & Box, Wire & Cable, 24 A.
Applications
- Industrial Control
- Production Equipment
- Servo Drives
- Power Distribution
- Industrial Process Controls
- Numeric Controllers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector | |
| Contact type | tab | |
| Connection | crimp connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Rated voltage | 600 V | |
| Rated current | 24 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |