1-1747276-4 | AMP

Socket header, 4 pole, pitch 6.35 mm, straight, black, 1-1747276-4

Order No.: 38P7330
EAN: 4099889975956
MPN:
1-1747276-4
Series: DYNAMIC
1-1747276-4 AMP PCB Connection Systems Image 1
1-1747276-4 AMP PCB Connection Systems Image 2
1-1747276-4 AMP PCB Connection Systems Image 3
1-1747276-4 AMP PCB Connection Systems Image 4
1-1747276-4 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1892 € *
Available in 12 Days: 2,442 pcs. - if ordered today
Total Price:
1,275.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
400 pcs.
3.1892 €

PCB Connection System, 1-1747276-4, AMP

Wire-to-Board, Wire-to-Panel, Wire-to-Wire, Wire & Cable, 4 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Female
  • Housing Material: Polyester GF
  • Housing Color: black
  • Number of positions: 4
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 6.35 mm
  • Sealable: No
  • Contact Layout: Inline
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 6.35 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Additional parts unequipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes