1-1747147-5 | AMP

Socket header, 5 pole, pitch 5.08 mm, straight, black, 1-1747147-5

Order No.: 59F873
MPN:
1-1747147-5
1-1747147-5 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
28.8932 € *
Available in 12 Days: 655 pcs. - if ordered today
Total Price:
28.89 € *
Price list
Quantity
Price per unit*
1 pcs.
28.8932 €
2 pcs.
27.0249 €
5 pcs.
25.3827 €
10 pcs.
23.5977 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Mount Receptacle, 1-1747147-5, AMP

PCB Mount Receptacle, Vertical, Board-to-Board, 5 Position, 5.08 mm Centerline, Gold (Au), Through Hole - Solder.

Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 5.08 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface gold-plated
Rated current 20 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes