1-173977-0 | AMP
Socket housing, 10 pole, pitch 2 mm, straight, natural, 1-173977-0
Order No.: 36P6817
EAN: 4099889946390
MPN:
1-173977-0
Unit Price (€ / pc.)
0.7735 € *
Available in 5 Days: 13,974 pcs. - if ordered today
PCB Connection System, 1-173977-0, AMP
Wire-to-Board, Wire & Cable, 10 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Housing Material: PBT GF
- Housing Color: natural
- Number of positions: 10
- Operating Temperature Range: -30 – 105 °C [-22 – 221 °F]
- Rated current: 2 A
- Centerline (Pitch): 2 mm
- Sealable: No
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 10 pole | |
| Grid | 2 mm | |
| Connection | IDC connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Rated current | 2 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |