1-1734101-0 | AMP
Socket header, 100 pole, pitch 1.27 mm, straight, black, 1-1734101-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.8889 € *
Available in 12 Days: 737 pcs. - if ordered today
Total Price:
9.89 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8889 €
5 pcs.
9.3772 €
10 pcs.
8.7703 €
25 pcs.
7.9968 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Mount Receptacle, 1-1734101-0, TE Connectivity
PCB Mount Receptacle, Vertical, Board-to-Board, 100 Position, 1.27 mm Centerline, Gold Flash, Through Hole - Solder.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 100 pole | |
| Grid | 1.27 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 1 A | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |