1-1734037-2 | AMP
Socket header, 120 pole, pitch 1.27 mm, angled, black, 1-1734037-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6509 € *
Available in 12 Days: 21,589 pcs. - if ordered today
Total Price:
9.65 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6509 €
5 pcs.
9.1511 €
10 pcs.
8.5561 €
25 pcs.
7.8064 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 1-1734037-2, AMP
Board-to-Board, Printed Circuit Board, Right Angle, 120 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Contact Base Material: Phosphor Bronze
- Housing Material: Matte
- Housing Color: black
- Orientation: angled
- Number of positions: 120
- Operating Temperature Range: -55 – 85 °C [-67 – 185 °F]
- Insulation Resistance: 4 MΩ
- Centerline (Pitch): 1.27 mm
- PCB Mount Retention: With
- Sealable: No
- Contact Layout: Matrix
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 120 pole | |
| Grid | 1.27 mm | |
| Connection | PCB connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 1 A | |
| Additional parts | equipped | |
| Number of rows | 4 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |