1-1734037-0 | AMP

Socket header, 100 pole, pitch 1.27 mm, angled, black, 1-1734037-0

Order No.: 36P4433
EAN: 4099889940008
MPN:
1-1734037-0
Series: .050 CHAMP
1-1734037-0 AMP PCB Connection Systems Image 1
1-1734037-0 AMP PCB Connection Systems Image 2
1-1734037-0 AMP PCB Connection Systems Image 3
1-1734037-0 AMP PCB Connection Systems Image 4
1-1734037-0 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.5093 € *
Standard delivery time from the manufacturer is: 16 Weeks
Total Price:
6,561.37 € *
*incl. VAT plus shipping costs
Subject to prior sale
1008 pcs.
6.5093 €

PCB Connection System, 1-1734037-0, AMP

Board-to-Board, Printed Circuit Board, Right Angle, 100 Position

Technical Data

  • Connector Mounting Type: Board Mount
  • Contact Type: Female
  • Contact Base Material: Phosphor Bronze
  • Housing Material: Matte
  • Orientation: angled
  • Number of positions: 100
  • Operating Temperature Range: -55 – 85 °C [-67 – 185 °F]
  • Insulation Resistance: 4 MΩ
  • Centerline (Pitch): 1.27 mm
  • Row-to-Row Spacing: 1.905 mm [0.0749 in]
  • PCB Mount Retention: With
  • Sealable: No
  • Contact Layout: Matrix
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 100 pole
Grid 1.27 mm
Connection PCB connection
Orientation angled
Type of locking Yes
contact surface gold-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 1 A
Additional parts equipped
Number of rows 4
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes