1-173144-4 | AMP
Socket header, 34 pole, pitch 2.54 mm, straight, black, 1-173144-4
Order No.: 39P2186
EAN: 4099889979039
MPN:
1-173144-4
As a private customer, you can buy this item as soon as we have it back in stock.
PCB Connection System, 1-173144-4, AMP
Board-to-Board, Printed Circuit Board, Vertical, 34 Position
Technical Data
- Connector Mounting Type: Board Mount
- Contact Type: Female
- Housing Material: PBT GF
- Housing Color: black
- Orientation: straight
- Number of positions: 34
- Operating Temperature Range: -25 – 85 °C [-13 – 185 °F]
- Insulation Resistance: 5000 MΩ
- Centerline (Pitch): 2.54 mm
- Row-to-Row Spacing: 2.54 mm [0.1 in]
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Matrix
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 34 pole | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Rated current | 1.5 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |