1-173081-0 | AMP
Pin header, 10 pole, pitch 2.5 mm, straight, natural, 1-173081-0
Order No.: 71P0761
EAN: 4099891716820
MPN:
1-173081-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9988 € *
Available in 12 Days: 4,757 pcs. - if ordered today
Total Price:
209.92 € *
Price list
Quantity
Price per unit*
70 pcs.
2.9988 €
200 pcs.
2.9512 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin header, 1-173081-0, AMP
The 1-173081-0 is a compact, economical solution for high density wiring connection inside electric equipment. Locking mechanism and polarization features to ensure proper mating.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 10 pole | |
| Grid | 2.5 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 250 V | |
| Rated current | 5 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |