1-172157-6 | AMP

Socket housing, 2 pole, pitch 4.2 mm, straight, blue, 1-172157-6

Order No.: 71P0751
EAN: 4099891716752
MPN:
1-172157-6
1-172157-6 AMP PCB Connection Systems Image 1
1-172157-6 AMP PCB Connection Systems Image 2
1-172157-6 AMP PCB Connection Systems Image 3
1-172157-6 AMP PCB Connection Systems Image 4
1-172157-6 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.357 € *
Available in 12 Days: 4,000 pcs. - if ordered today
Total Price:
1,428.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.357 €

Power connector, 1-172157-6, AMP

Rectangular power connector, Housing, Receptacle, Wire-to-Panel/Wire-to-Wire, 2 Position, 4.2 mm Centerline.

Technical specifications
Filter Property Value
Version socket housing
Contact type pin
Pin number 2 pole
Grid 4.2 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 600 V
Number of rows 1
Colour blue
Logistics
Property Value
Customs tariff number 85389099
Country of origin US
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15