1-171822-2 | AMP
Socket housing, 12 pole, pitch 2.5 mm, straight, natural, 1-171822-2
Order No.: 37P1205
EAN: 4099889952308
MPN:
1-171822-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6069 € *
Available in 12 Days: 14,179 pcs. - if ordered today
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6069 €
10 pcs.
0.5593 €
25 pcs.
0.5236 €
50 pcs.
0.4760 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 1-171822-2, AMP
Wire-to-Board, Wire & Cable, 12 Position
Technical Data
- Connector Mounting Type: Cable Mount (Free-Hanging)
- Contact Type: Female
- Housing Material: Nylon 6/6
- Housing Color: natural
- Number of positions: 12
- Operating Temperature Range: -20 – 95 °C [-4 – 203 °F]
- Insulation Resistance: 500 MΩ
- Centerline (Pitch): 2.5 mm
- PCB Mount Retention: Without
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket | |
| Pin number | 12 pole | |
| Grid | 2.5 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Rated current | 2 A | |
| Additional parts | unequipped | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Melamine |
| RoHS conform | Yes |