1-171197-0 | AMP
Plug housing, 9 pole, pitch 5.1 mm, straight, natural, 1-171197-0
Order No.: 71P0739
EAN: 4099891716738
MPN:
1-171197-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2138 € *
Available in 12 Days: 2,366 pcs. - if ordered today
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2138 €
10 pcs.
1.1305 €
25 pcs.
1.0472 €
50 pcs.
0.9520 €
*incl. VAT plus shipping costs
Subject to prior sale
Rectangular connector, 1-171197-0, AMP
Rectangular power connector, Housing, Plug, Wire-to-Wire/Wire-to-Panel, 9 Position, 5.1 mm Centerline.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug housing | |
| Contact type | socket | |
| Pin number | 9 pole | |
| Grid | 5.1 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 250 V | |
| Number of rows | 3 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |