1-171196-0 | AMP

Plug housing, 6 pole, pitch 5.13 mm, straight, natural, 1-171196-0

Order No.: 34P6641
EAN: 4099889912777
MPN:
1-171196-0
1-171196-0 AMP PCB Connection Systems Image 1
1-171196-0 AMP PCB Connection Systems Image 2
1-171196-0 AMP PCB Connection Systems Image 3
1-171196-0 AMP PCB Connection Systems Image 4
1-171196-0 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6664 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
0.67 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6664 €
10 pcs.
0.6188 €
25 pcs.
0.5831 €
50 pcs.
0.5236 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB Connection System, 1-171196-0, AMP

Wire-to-Panel, Wire-to-Wire, Wire & Cable, 6 Position

Technical Data

  • Connector Mounting Type: Panel Mount
  • Contact Type: Male
  • Housing Material: Nylon
  • Housing Color: natural
  • Number of positions: 6
  • Operating Temperature Range: 0 – 105 °C [32 – 221 °F]
  • Centerline (Pitch): 5.1 mm
  • Row-to-Row Spacing: 6.1 mm [0.24 in]
  • Sealable: No
Technical specifications
Filter Property Value
Version plug housing
Contact type socket
Pin number 6 pole
Grid 5.13 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Number of rows 2
Colour natural
Logistics
Property Value
Customs tariff number 85389091
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes