1-1703062-2 | AMP
Socket housing, 2 pole, pitch 6.35 mm, straight, natural, 1-1703062-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4403 € *
Available in 12 Days: 1,143 pcs. - if ordered today
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4403 €
10 pcs.
0.4046 €
25 pcs.
0.3808 €
50 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connection System, 1-1703062-2, AMP
Wire-to-Panel, Wire-to-Wire, Wire & Cable, 2 Position
Technical Data
- Connector Mounting Type: Panel Mount
- Contact Type: Male
- Housing Material: PA 66
- Housing Color: natural
- Orientation: straight
- Number of positions: 2
- Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
- Centerline (Pitch): 6.35 mm
- Sealable: No
- Contact Layout: Inline
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket housing | |
| Contact type | socket/pin | |
| Pin number | 2 pole | |
| Grid | 6.35 mm | |
| Connection | crimp connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 600 V | |
| Number of rows | 1 | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389011 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |