1-1658528-9 | AMP

Socket housing, 40 pole, pitch 2.54 mm, straight, black, 1-1658528-9

Order No.: 36P5428
EAN: 4099889943375
MPN:
1-1658528-9
1-1658528-9 AMP PCB Connection Systems Image 1
1-1658528-9 AMP PCB Connection Systems Image 2
1-1658528-9 AMP PCB Connection Systems Image 3
1-1658528-9 AMP PCB Connection Systems Image 4
1-1658528-9 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.2122 € *
Standard delivery time from the manufacturer is: 23 Weeks
Total Price:
2,606.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
5.2122 €

PCB Connection System, 1-1658528-9, AMP

Wire-to-Board, Wire & Cable, 40 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Housing Color: black
  • Number of positions: 40
  • Operating Temperature Range: -55 – 125 °C [-67 – 257 °F]
  • Rated current: 1 A
  • Centerline (Pitch): 2.54 mm
  • Row-to-Row Spacing: 2.54 mm [0.1 in]
Technical specifications
Filter Property Value
Version socket housing
Contact type socket
Pin number 40 pole
Grid 2.54 mm
Connection IDC connection
Orientation straight
contact surface gold-plated
Connection plating gold-plated
Rated current 1 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366910
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes