1-1658062-4 | AMP

Socket header, 112 pole, pitch 0.8 mm, straight, black, 1-1658062-4

Order No.: 71P0707
MPN:
1-1658062-4
1-1658062-4 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.2272 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
27.23 € *
Price list
Quantity
Price per unit*
1 pcs.
27.2272 €
2 pcs.
25.4660 €
5 pcs.
23.9309 €
10 pcs.
22.2411 €
*incl. VAT plus shipping costs
Subject to prior sale

Single beam connector, 1-1658062-4, AMP

The 1-1658062-4 is a high speed board-to-board connector that can address the needs of high speed interconnection system. This product includes competitive pricing and shorter lead time while providing hybrid functionality of signal and power.

Applications

  • Server/Storage/Switch
  • Industrial PC
  • Automotive infotainment
  • Industrial high speed camera
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 112 pole
Grid 0.8 mm
Connection SMD
Orientation straight
Type of locking Yes
contact surface gold-plated
Connection plating gold-plated
Rated voltage 125 V
Rated current 9.5 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes