1-1658062-2 | AMP
Socket header, 56 pole, pitch 0.8 mm, straight, black, 1-1658062-2
Order No.: 71P0705
MPN:
1-1658062-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.8627 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
15.86 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8627 €
5 pcs.
15.0416 €
10 pcs.
14.0658 €
25 pcs.
12.8282 €
*incl. VAT plus shipping costs
Subject to prior sale
Single beam connector, 1-1658062-2, AMP
The 1-1658062-2 is a high speed board-to-board connector that can address the needs of high speed interconnection system. This product includes competitive pricing and shorter lead time while providing hybrid functionality of signal and power.
Applications
- Server/Storage/Switch
- Industrial PC
- Automotive infotainment
- Industrial high speed camera
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 56 pole | |
| Grid | 0.8 mm | |
| Connection | SMD | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated voltage | 125 V | |
| Rated current | 9.5 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |