1-1658043-1 | AMP
Socket header, 28 pole, pitch 0.8 mm, straight, black, 1-1658043-1
Order No.: 59F781
MPN:
1-1658043-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1991 € *
Available in 12 Days: 431 pcs. - if ordered today
Total Price:
8.20 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1991 €
5 pcs.
7.7707 €
10 pcs.
7.2709 €
25 pcs.
6.6283 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Mount Receptacle, 1-1658043-1, AMP
PCB Mount Receptacle, Vertical, Board-to-Board, 28 Position, 0.8 mm Centerline, Fully Shrouded, Gold Flash, Surface Mount, Power & Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 28 pole | |
| Grid | 0.8 mm | |
| Orientation | straight | |
| contact surface | gold-plated | |
| Connection plating | gold-plated | |
| Rated voltage | 125 V | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |