1-163035-0 | AMP

Plug housing, 6 pole, pitch 7.11 mm, straight, natural, 1-163035-0

Order No.: 34P6642
EAN: 4099889912784
MPN:
1-163035-0
1-163035-0 AMP PCB Connection Systems Image 1
1-163035-0 AMP PCB Connection Systems Image 2
1-163035-0 AMP PCB Connection Systems Image 3
1-163035-0 AMP PCB Connection Systems Image 4
1-163035-0 AMP PCB Connection Systems Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5712 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
6,283.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
11000 pcs.
0.5712 €

PCB Connection System, 1-163035-0, AMP

Wire-to-Wire, Wire & Cable, 6 Position

Technical Data

  • Connector Mounting Type: Cable Mount (Free-Hanging)
  • Contact Type: Male
  • Housing Material: Polyamide
  • Housing Color: natural
  • Number of positions: 6
  • Operating Temperature Range: -55 – 105 °C [-67 – 221 °F]
  • Centerline (Pitch): 7.11 mm
  • Row-to-Row Spacing: 7.1 mm [0.28 in]
  • Sealable: No
Technical specifications
Filter Property Value
Version plug housing
Contact type pin
Pin number 6 pole
Grid 7.11 mm
Connection crimp connection
Orientation straight
Type of locking Yes
Rated voltage 250 V
Additional parts unequipped
Number of rows 2
Colour natural
Logistics
Property Value
Customs tariff number 85472000
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes