1-1612257-4 | AMP
Socket header, 14 pole, pitch 1.5 mm, straight, black, 1-1612257-4
Order No.: 71P0612
EAN: 4099891716639
MPN:
1-1612257-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.4153 € *
Available in 12 Days: 4,749 pcs. - if ordered today
Total Price:
3.42 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4153 €
10 pcs.
3.1654 €
25 pcs.
2.9512 €
50 pcs.
2.6894 €
*incl. VAT plus shipping costs
Subject to prior sale
Low power drawer connector, 1-1612257-4, AMP
The 1-1612257-4 is typically used within business and retail equipment applications, but can be expanded to be used in other applications with similar requirements. This product's design prevents mis-insertion and allows for blind mating.
Applications
- Business retail equipment
- Multi-function, laser, and inkjet printers
- ATM and payment terminals
- Consumer electronics
- Industrial controls
- Rack and pane
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 14 pole | |
| Grid | 1.5 mm | |
| Connection | crimp/IDC connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| Rated voltage | 50 V | |
| Rated current | 1.5 A | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |