1-1612257-2 | AMP

Socket header, 12 pole, pitch 1.5 mm, black, 1-1612257-2

Order No.: 71P0611
EAN: 4099891716622
MPN:
1-1612257-2
1-1612257-2 AMP PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.7846 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
15,008.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
5390 pcs.
2.7846 €

Low power drawer connector, 1-1612257-2, AMP

The 1-1612257-2 is typically used within business and retail equipment applications, but can be expanded to be used in other applications with similar requirements. This product's design prevents mis-insertion and allows for blind mating.

Applications

  • Business retail equipment
  • Multi-function, laser, and inkjet printers
  • ATM and payment terminals
  • Consumer electronics
  • Industrial controls
  • Rack and pane
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 1.5 mm
Connection crimp/IDC connection
Type of locking Yes
Rated voltage 50 V
Rated current 1.5 A
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes